691344710008 | Würth Elektronik eiSos
Socket header, 8 pole, pitch 5 mm, straight, green, 691344710008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5914 € *
Available: 40 pcs.
Available in 5 Days: 2,105 pcs. - if ordered today
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
10 pcs.
8.7703 €
50 pcs.
8.2705 €
100 pcs.
7.6041 €
400 pcs.
6.2832 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Connection plating | galvanized | |
| Rated voltage | 300 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 80 pieces |
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |