691344510008 | Würth Elektronik eiSos

Socket header, 8 pole, pitch 5.08 mm, straight, green, 691344510008

Order No.: 57F1896
EAN: 4099879929280
MPN:
691344510008
Series: WR-TBL 3445
691344510008 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1364 € *
Available: 30 pcs.
Available in 5 Days: 289 pcs. - if ordered today
Total Price:
16.14 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1364 €
10 pcs.
14.5061 €
50 pcs.
13.5184 €
100 pcs.
12.2094 €
360 pcs.
9.5795 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 8 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Original Packaging Carton with 60 pieces
Customs tariff number 85369010
Country of origin CN
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15