691344410005 | Würth Elektronik eiSos

Socket header, 5 pole, pitch 7.62 mm, straight, green, 691344410005

Order No.: 57F1885
EAN: 4099879929075
MPN:
691344410005
Series: WR-TBL 3444
691344410005 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2935 € *
Available: 40 pcs.
Available in 5 Days: 3,005 pcs. - if ordered today
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
10 pcs.
9.2463 €
50 pcs.
8.6156 €
100 pcs.
7.7826 €
400 pcs.
6.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 80 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes