691343710006 | Würth Elektronik eiSos

Socket header, 6 pole, pitch 5 mm, angled, green, 691343710006

Order No.: 57F1878
EAN: 4099879928801
MPN:
691343710006
Series: WR-TBL 3437
691343710006 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5803 € *
Available: 35 pcs.
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
10 pcs.
6.8782 €
50 pcs.
6.4617 €
100 pcs.
5.9143 €
350 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 6 pole
Grid 5 mm
Connection screw connection
Orientation angled
Connection plating galvanized
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 70 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes