691343510012 | Würth Elektronik eiSos

Socket header, 12 pole, pitch 5.08 mm, straight, green, 691343510012

Order No.: 57F1873
EAN: 4099879928702
MPN:
691343510012
Series: WR-TBL 3435
691343510012 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4335 € *
Available: 20 pcs.
Available in 5 Days: 273 pcs. - if ordered today
Total Price:
17.43 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4335 €
10 pcs.
15.8389 €
50 pcs.
14.8750 €
100 pcs.
13.6017 €
400 pcs.
11.0432 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 12 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Original Packaging Carton with 40 pieces
Customs tariff number 85369010
Country of origin CN
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15