691340500005 | Würth Elektronik eiSos
Socket header, 5 pole, pitch 5.08 mm, angled, green, 691340500005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7588 € *
Available: 55 pcs.
Available in 5 Days: 3,093 pcs. - if ordered today
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
10 pcs.
7.0567 €
50 pcs.
6.6283 €
100 pcs.
6.0571 €
330 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | angled | |
| Connection plating | galvanized | |
| Rated voltage | 300 V | |
| Rated current | 20 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 90 pieces |
| Customs tariff number | 85369010 |
| Country of origin | CN |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |