691340500002 | Würth Elektronik eiSos

Socket header, 2 pole, pitch 5.08 mm, angled, green, 691340500002

Order No.: 57F1845
EAN: 4099879928146
MPN:
691340500002
Series: WR-TBL 3405
691340500002 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5819 € *
Available: 56 pcs.
Available in 5 Days: 2,297 pcs. - if ordered today
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.2606 €
50 pcs.
3.0583 €
100 pcs.
2.7965 €
560 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection screw connection
Orientation angled
Connection plating galvanized
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Original Packaging Carton with 280 pieces
Customs tariff number 85369010
Country of origin CN
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15