691340400006 | Würth Elektronik eiSos

Socket header, 6 pole, pitch 7.62 mm, angled, green, 691340400006

Order No.: 57F1841
EAN: 4099879928061
MPN:
691340400006
Series: WR-TBL 3404
691340400006 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4716 € *
Available: 19 pcs.
Available in 5 Days: 373 pcs. - if ordered today
Total Price:
11.47 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4716 €
10 pcs.
10.4244 €
50 pcs.
9.7937 €
100 pcs.
8.9488 €
400 pcs.
7.2709 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 6 pole
Grid 7.62 mm
Connection screw connection
Orientation angled
Connection plating galvanized
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 50 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes