691340400003 | Würth Elektronik eiSos

Socket header, 3 pole, pitch 7.62 mm, angled, green, 691340400003

Order No.: 57F1838
EAN: 4099879928009
MPN:
691340400003
Series: WR-TBL 3404
691340400003 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4026 € *
Available: 49 pcs.
Available in 5 Days: 252 pcs. - if ordered today
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
10 pcs.
4.9147 €
50 pcs.
4.6172 €
100 pcs.
4.2245 €
400 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection screw connection
Orientation angled
Connection plating galvanized
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85369010
MSL MSL 1
Country of origin CN
Original Packaging Carton with 100 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes