691331510008 | Würth Elektronik eiSos

Pin header, 8 pole, pitch 5.08 mm, angled, green, 691331510008

Order No.: 57F1797
EAN: 4099879927163
MPN:
691331510008
Series: WR-TBL 3315
691331510008 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2479 € *
Available: 30 pcs.
Available in 5 Days: 1,084 pcs. - if ordered today
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
10 pcs.
4.8195 €
50 pcs.
4.5577 €
100 pcs.
4.2007 €
360 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 60 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes