691331510006 | Würth Elektronik eiSos

Pin header, 6 pole, pitch 5.08 mm, angled, green, 691331510006

Order No.: 57F1796
EAN: 4099879927149
MPN:
691331510006
Series: WR-TBL 3315
691331510006 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3911 € *
Available: 25 pcs.
Available in 5 Days: 34,389 pcs. - if ordered today
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
4.0341 €
50 pcs.
3.8080 €
100 pcs.
3.5105 €
375 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 75 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes