691329300008 | Würth Elektronik eiSos

Pin header, 8 pole, pitch 3.81 mm, straight, green, 691329300008

Order No.: 57F1788
EAN: 4099879926951
MPN:
691329300008
Series: WR-TBL 3293
691329300008 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8433 € *
Available: 40 pcs.
Available in 5 Days: 2,222 pcs. - if ordered today
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.4506 €
50 pcs.
4.2245 €
100 pcs.
3.9032 €
400 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes