691328310016 | Würth Elektronik eiSos

Pin header, 16 pole, pitch 3.81 mm, angled, green, 691328310016

Order No.: 57F1785
EAN: 4099879926890
MPN:
691328310016
Series: WR-TBL 3283
691328310016 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3518 € *
Available: 20 pcs.
Available in 5 Days: 188 pcs. - if ordered today
Total Price:
13.35 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3518 €
10 pcs.
12.2094 €
50 pcs.
11.5192 €
100 pcs.
10.5910 €
400 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 3.81 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 40 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes