691327310008 | Würth Elektronik eiSos

Pin header, 8 pole, pitch 3.81 mm, angled, green, 691327310008

Order No.: 57F1776
EAN: 4099879926692
MPN:
691327310008
Series: WR-TBL 3273
691327310008 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3788 € *
Available: 50 pcs.
Available in 5 Days: 3,645 pcs. - if ordered today
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.9028 €
50 pcs.
4.6172 €
100 pcs.
4.2364 €
400 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes