691325310007 | Würth Elektronik eiSos

Pin header, 7 pole, pitch 3.81 mm, angled, green, 691325310007

Order No.: 57F1771
EAN: 4099879926579
MPN:
691325310007
Series: WR-TBL 3253
691325310007 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1051 € *
Available: 50 pcs.
Available in 5 Days: 738 pcs. - if ordered today
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.6410 €
50 pcs.
4.3554 €
100 pcs.
3.9865 €
300 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.81 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 300 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes