691325310006 | Würth Elektronik eiSos
Pin header, 6 pole, pitch 3.81 mm, angled, green, 691325310006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5815 € *
Available: 22 pcs.
Available in 5 Days: 99 pcs. - if ordered today
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.1650 €
50 pcs.
3.9151 €
100 pcs.
3.5700 €
540 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 3.81 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 270 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |