691325110004 | Würth Elektronik eiSos

Pin header, 4 pole, pitch 3.5 mm, angled, green, 691325110004

Order No.: 57F1760
EAN: 4099879926326
MPN:
691325110004
Series: WR-TBL 3251
691325110004 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4034 € *
Available: 50 pcs.
Available in 5 Days: 82 pcs. - if ordered today
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.0940 €
50 pcs.
2.9036 €
100 pcs.
2.6537 €
300 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 300 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes