691325110002 | Würth Elektronik eiSos

Pin header, 2 pole, pitch 3.5 mm, angled, green, 691325110002

Order No.: 57F1758
EAN: 4099879926289
MPN:
691325110002
Series: WR-TBL 3251
691325110002 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Available: 67 pcs.
Available in 5 Days: 10,794 pcs. - if ordered today
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2134 €
50 pcs.
2.0587 €
100 pcs.
1.8564 €
345 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 690 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes