691323300004 | Würth Elektronik eiSos

Pin header, 4 pole, pitch 3.81 mm, straight, green, 691323300004

Order No.: 57F1752
EAN: 4099879926159
MPN:
691323300004
Series: WR-TBL 3233
691323300004 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7247 € *
Available: 60 pcs.
Available in 5 Days: 227 pcs. - if ordered today
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.3796 €
50 pcs.
3.1773 €
100 pcs.
2.9036 €
360 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.81 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 360 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes