691323100006 | Würth Elektronik eiSos
Pin header, 6 pole, pitch 3.5 mm, straight, green, 691323100006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0337 € *
Available: 40 pcs.
Available in 5 Days: 1,381 pcs. - if ordered today
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.5696 €
50 pcs.
4.2959 €
100 pcs.
3.9270 €
560 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 280 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |