691323100005 | Würth Elektronik eiSos

Pin header, 5 pole, pitch 3.5 mm, straight, green, 691323100005

Order No.: 57F1745
EAN: 4099879926012
MPN:
691323100005
Series: WR-TBL 3231
691323100005 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3197 € *
Available: 40 pcs.
Available in 5 Days: 102 pcs. - if ordered today
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.9270 €
50 pcs.
3.6890 €
100 pcs.
3.3677 €
380 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 320 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes