691322310004 | Würth Elektronik eiSos

Pin header, 4 pole, pitch 3.81 mm, angled, green, 691322310004

Order No.: 57F1721
EAN: 4099879925503
MPN:
691322310004
Series: WR-TBL 322
691322310004 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Available: 25 pcs.
Available in 5 Days: 32,434 pcs. - if ordered today
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7259 €
50 pcs.
0.6307 €
100 pcs.
0.5617 €
250 pcs.
0.5284 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.81 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes