691321300023 | Würth Elektronik eiSos
Pin header, 23 pole, pitch 3.81 mm, straight, green, 691321300023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6041 € *
Available: 30 pcs.
Available in 5 Days: 720 pcs. - if ordered today
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
10 pcs.
6.9496 €
50 pcs.
6.5569 €
100 pcs.
6.0333 €
360 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 23 pole | |
| Grid | 3.81 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 120 pieces |
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |