691321300005 | Würth Elektronik eiSos

Pin header, 5 pole, pitch 3.81 mm, straight, green, 691321300005

Order No.: 57F1691
EAN: 4099879924605
MPN:
691321300005
Series: WR-TBL 321
691321300005 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Available: 35 pcs.
Available in 5 Days: 60,957 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0115 €
50 pcs.
0.8806 €
100 pcs.
0.7854 €
250 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.81 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 420 pieces
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes