691318400008 | Würth Elektronik eiSos

Pin header, 8 pole, pitch 7.62 mm, straight, green, 691318400008

Order No.: 57F1655
EAN: 4099879923875
MPN:
691318400008
Series: WR-TBL 3184
691318400008 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2951 € *
Available: 50 pcs.
Available in 5 Days: 546 pcs. - if ordered today
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
10 pcs.
5.6525 €
50 pcs.
5.2717 €
100 pcs.
4.7600 €
400 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 7.62 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 100 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes