691318400006 | Würth Elektronik eiSos

Pin header, 6 pole, pitch 7.62 mm, straight, green, 691318400006

Order No.: 57F1653
EAN: 4099879923837
MPN:
691318400006
Series: WR-TBL 3184
691318400006 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0575 € *
Available: 50 pcs.
Available in 5 Days: 167 pcs. - if ordered today
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.5339 €
50 pcs.
4.2245 €
100 pcs.
3.8199 €
450 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 7.62 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 150 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes