691314520107 | Würth Elektronik eiSos

Pin header, 7 pole, pitch 5.08 mm, angled, green, 691314520107

Order No.: 57F1615
EAN: 4099879922816
MPN:
691314520107
Series: WR-TBL 314
691314520107 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1059 € *
Available: 30 pcs.
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.8560 €
50 pcs.
2.7013 €
100 pcs.
2.5109 €
400 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
MSL MSL 1
Customs tariff number 85366930
Country of origin CN
Original Packaging Carton with 80 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15