691314520106 | Würth Elektronik eiSos

Pin header, 6 pole, pitch 5.08 mm, angled, green, 691314520106

Order No.: 57F1614
EAN: 4099879922793
MPN:
691314520106
Series: WR-TBL 314
691314520106 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Available: 30 pcs.
Available in 5 Days: 10,179 pcs. - if ordered today
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.4038 €
50 pcs.
2.2729 €
100 pcs.
2.1063 €
360 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
MSL MSL 1
Customs tariff number 85366930
Country of origin CN
Original Packaging Carton with 120 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15