691314520105 | Würth Elektronik eiSos

Pin header, 5 pole, pitch 5.08 mm, angled, green, 691314520105

Order No.: 57F1613
EAN: 4099879922694
MPN:
691314520105
Series: WR-TBL 314
691314520105 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1658 € *
Available: 38 pcs.
Available in 5 Days: 73 pcs. - if ordered today
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9873 €
50 pcs.
1.8921 €
100 pcs.
1.7493 €
480 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
MSL MSL 1
Customs tariff number 85366930
Country of origin CN
Original Packaging Carton with 160 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15