691312510020 | Würth Elektronik eiSos

Pin header, 20 pole, pitch 5.08 mm, angled, green, 691312510020

Order No.: 57F1560
EAN: 4099879918369
MPN:
691312510020
Series: WR-TBL 312
691312510020 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7477 € *
Available: 26 pcs.
Available in 5 Days: 536 pcs. - if ordered today
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.2241 €
50 pcs.
4.9028 €
100 pcs.
4.4863 €
360 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
MSL MSL 1
Customs tariff number 85366930
Country of origin CN
Original Packaging Carton with 60 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15