691312510003 | Würth Elektronik eiSos

Pin header, 3 pole, pitch 5.08 mm, angled, green, 691312510003

Order No.: 57F1543
EAN: 4099879918116
MPN:
691312510003
Series: WR-TBL 312
691312510003 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5771 € *
Available: 50 pcs.
Available in 5 Days: 15,451 pcs. - if ordered today
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5771 €
10 pcs.
0.5534 €
50 pcs.
0.5260 €
450 pcs.
0.4427 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
MSL MSL 1
Customs tariff number 85366930
Country of origin CN
Original Packaging Carton with 450 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15