691311500107 | Würth Elektronik eiSos

Pin header, 7 pole, pitch 5.08 mm, straight, green, 691311500107

Order No.: 57F1500
EAN: 4099879917430
MPN:
691311500107
Series: WR-TBL 311
691311500107 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Available: 40 pcs.
Available in 5 Days: 24,407 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.2138 €
50 pcs.
1.1781 €
100 pcs.
1.1305 €
480 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 240 pieces
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes