691311500102 | Würth Elektronik eiSos

Pin header, 2 pole, pitch 5.08 mm, straight, green, 691311500102

Order No.: 57F1495
EAN: 4099879917348
MPN:
691311500102
Series: WR-TBL 311
691311500102 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 21 pcs.
Available in 5 Days: 8,254 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6664 €
50 pcs.
0.6307 €
100 pcs.
0.5795 €
500 pcs.
0.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 600 pieces
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes