691311500012 | Würth Elektronik eiSos

Pin header, 12 pole, pitch 5.08 mm, straight, green, 691311500012

Order No.: 57F1484
EAN: 4099879917126
MPN:
691311500012
Series: WR-TBL 311
691311500012 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0107 € *
Available: 30 pcs.
Available in 5 Days: 11,130 pcs. - if ordered today
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.7608 €
50 pcs.
2.6061 €
100 pcs.
2.3919 €
360 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 120 pieces
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes