691311400104 | Würth Elektronik eiSos

Pin header, 4 pole, pitch 7.62 mm, straight, green, 691311400104

Order No.: 57F1468
EAN: 4099879916907
MPN:
691311400104
Series: WR-TBL 3114
691311400104 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9758 € *
Available: 49 pcs.
Available in 5 Days: 17,065 pcs. - if ordered today
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8687 €
50 pcs.
0.7497 €
100 pcs.
0.6783 €
200 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes