691310340008 | Würth Elektronik eiSos

Pin header, 8 pole, pitch 3.81 mm, angled, green, 691310340008

Order No.: 57F1457
EAN: 4099879916792
MPN:
691310340008
Series: WR-TBL 3103
691310340008 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4260 € *
Available: 36 pcs.
Available in 5 Days: 2,333 pcs. - if ordered today
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.3550 €
50 pcs.
4.7124 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 8 pole
Grid 3.81 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 180 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes