691309410008 | Würth Elektronik eiSos

Pin header, 8 pole, pitch 7.62 mm, angled, green, 691309410008

Order No.: 57F1442
EAN: 4099879916631
MPN:
691309410008
Series: WR-TBL 3094
691309410008 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8175 € *
Available: 45 pcs.
Available in 5 Days: 652 pcs. - if ordered today
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
8.8298 €
50 pcs.
8.2229 €
100 pcs.
7.4256 €
450 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 8 pole
Grid 7.62 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 90 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes