691309410006 | Würth Elektronik eiSos

Pin header, 6 pole, pitch 7.62 mm, angled, green, 691309410006

Order No.: 57F1440
EAN: 4099879916617
MPN:
691309410006
Series: WR-TBL 3094
691309410006 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9016 € *
Available: 20 pcs.
Available in 5 Days: 631 pcs. - if ordered today
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
10 pcs.
7.0924 €
50 pcs.
6.6164 €
100 pcs.
5.9738 €
360 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 6 pole
Grid 7.62 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 120 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes