691309410003 | Würth Elektronik eiSos

Pin header, 3 pole, pitch 7.62 mm, angled, green, 691309410003

Order No.: 57F1437
EAN: 4099879916587
MPN:
691309410003
Series: WR-TBL 3094
691309410003 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5819 € *
Available: 42 pcs.
Available in 5 Days: 5,584 pcs. - if ordered today
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.2249 €
50 pcs.
2.9988 €
100 pcs.
2.7132 €
450 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 225 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes