691308330003 | Würth Elektronik eiSos

Pin header, 3 pole, pitch 3.81 mm, straight, green, 691308330003

Order No.: 57F1421
EAN: 4099879916358
MPN:
691308330003
Series: WR-TBL 3083
691308330003 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4629 € *
Available: 50 pcs.
Available in 5 Days: 712 pcs. - if ordered today
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
2.8798 €
50 pcs.
2.5347 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 3 pole
Grid 3.81 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 300 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes