691307500012 | Würth Elektronik eiSos

Pin header, 12 pole, pitch 5.08 mm, straight, green, 691307500012

Order No.: 57F1419
EAN: 4099879916334
MPN:
691307500012
Series: WR-TBL 3075
691307500012 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5894 € *
Available: 30 pcs.
Available in 5 Days: 2,518 pcs. - if ordered today
Total Price:
14.59 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5894 €
10 pcs.
12.8758 €
50 pcs.
11.8524 €
100 pcs.
10.4839 €
360 pcs.
7.7469 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 12 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 60 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes