691307500006 | Würth Elektronik eiSos

Pin header, 6 pole, pitch 5.08 mm, straight, green, 691307500006

Order No.: 57F1416
EAN: 4099879916303
MPN:
691307500006
Series: WR-TBL 3075
691307500006 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8187 € *
Available: 40 pcs.
Available in 5 Days: 4,746 pcs. - if ordered today
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
6.0214 €
50 pcs.
5.5454 €
100 pcs.
4.9028 €
480 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 6 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 160 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes