691307500005 | Würth Elektronik eiSos

Pin header, 5 pole, pitch 5.08 mm, straight, green, 691307500005

Order No.: 57F1415
EAN: 4099879916280
MPN:
691307500005
Series: WR-TBL 3075
691307500005 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5811 € *
Available: 36 pcs.
Available in 5 Days: 135 pcs. - if ordered today
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
4.9266 €
50 pcs.
4.5339 €
100 pcs.
4.0103 €
360 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 180 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes