691307500004 | Würth Elektronik eiSos

Pin header, 4 pole, pitch 5.08 mm, straight, green, 691307500004

Order No.: 57F1414
EAN: 4099879916273
MPN:
691307500004
Series: WR-TBL 3075
691307500004 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4744 € *
Available: 50 pcs.
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4744 €
10 pcs.
3.9508 €
50 pcs.
3.6295 €
100 pcs.
3.2130 €
450 pcs.
2.3681 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 150 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes