691307400002 | Würth Elektronik eiSos

Pin header, 2 pole, pitch 7.62 mm, straight, green, 691307400002

Order No.: 57F1404
EAN: 4099879916136
MPN:
691307400002
Series: WR-TBL 3074
691307400002 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3324 € *
Available: 50 pcs.
Available in 5 Days: 3,082 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.0587 €
50 pcs.
1.8921 €
100 pcs.
1.6779 €
300 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 2 pole
Grid 7.62 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 300 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes