691307300008 | Würth Elektronik eiSos

Pin header, 8 pole, pitch 3.81 mm, straight, green, 691307300008

Order No.: 57F1402
EAN: 4099879916105
MPN:
691307300008
Series: WR-TBL 3073
691307300008 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9266 € *
Available: 36 pcs.
Available in 5 Days: 1,683 pcs. - if ordered today
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.1055 €
50 pcs.
3.6057 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 8 pole
Grid 3.81 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 180 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes