691305540006 | Würth Elektronik eiSos

Pin header, 6 pole, pitch 5.08 mm, angled, green, 691305540006

Order No.: 57F1391
EAN: 4099879915917
MPN:
691305540006
Series: WR-TBL 3055
691305540006 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8322 € *
Available: 40 pcs.
Available in 5 Days: 1,057 pcs. - if ordered today
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.5942 €
25 pcs.
2.3086 €
50 pcs.
2.0230 €
120 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
Connection plating tin-plated
Rated voltage 300 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 240 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes