691305540005 | Würth Elektronik eiSos

Pin header, 5 pole, pitch 5.08 mm, angled, green, 691305540005

Order No.: 57F1390
EAN: 4099879915900
MPN:
691305540005
Series: WR-TBL 3055
691305540005 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2134 € *
Available: 50 pcs.
Available in 5 Days: 1,441 pcs. - if ordered today
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
2.0349 €
25 pcs.
1.8088 €
50 pcs.
1.5946 €
150 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
Connection plating tin-plated
Rated voltage 300 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 300 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes