691305140007 | Würth Elektronik eiSos

Pin header, 7 pole, pitch 3.5 mm, angled, green, 691305140007

Order No.: 57F1359
EAN: 4099879915450
MPN:
691305140007
Series: WR-TBL 3051
691305140007 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3205 € *
Available: 25 pcs.
Available in 5 Days: 249 pcs. - if ordered today
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
10 pcs.
2.0230 €
50 pcs.
1.8445 €
100 pcs.
1.6422 €
500 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 375 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes