691305140006 | Würth Elektronik eiSos

Pin header, 6 pole, pitch 3.5 mm, angled, green, 691305140006

Order No.: 57F1358
EAN: 4099879915436
MPN:
691305140006
Series: WR-TBL 3051
691305140006 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9873 € *
Available: 50 pcs.
Available in 5 Days: 503 pcs. - if ordered today
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.7374 €
50 pcs.
1.5708 €
100 pcs.
1.4042 €
500 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Carton with 450 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes